
3-641237-6 | |
|---|---|
DigiKey Part Number | 3-641237-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-641237-6 |
Description | CONN RCPT 6POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641237-6 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 10 | 63,44200 Kč | 634,42 Kč |
| 25 | 59,46320 Kč | 1 486,58 Kč |
| 50 | 56,62260 Kč | 2 831,13 Kč |
| 100 | 53,91770 Kč | 5 391,77 Kč |
| 250 | 50,54204 Kč | 12 635,51 Kč |
| 500 | 48,12948 Kč | 24 064,74 Kč |
| 1 000 | 45,83330 Kč | 45 833,30 Kč |
| 2 500 | 42,96642 Kč | 107 416,05 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |
















