3 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-640468-3

DigiKey Part Number
A122614TR-ND - Tape & Reel (TR)
A122614CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-640468-3
Description
CONN RCPT 3POS IDC 22AWG TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-640468-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
Red
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,29900 Kč72,99 Kč
256,83240 Kč170,81 Kč
506,50700 Kč325,35 Kč
1006,19620 Kč619,62 Kč
2505,80700 Kč1 451,75 Kč
5005,52922 Kč2 764,61 Kč
1 0005,26497 Kč5 264,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8004,89583 Kč13 708,32 Kč
5 6004,66206 Kč26 107,54 Kč
8 4004,53063 Kč38 057,29 Kč
14 0004,37032 Kč61 184,48 Kč
19 6004,26784 Kč83 649,66 Kč
28 0004,16186 Kč116 532,08 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč