
3-643498-3 | |
|---|---|
DigiKey Part Number | A144590-ND |
Manufacturer | |
Manufacturer Product Number | 3-643498-3 |
Description | CONN RCPT 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643498-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,80600 Kč | 138,06 Kč |
| 25 | 12,93040 Kč | 323,26 Kč |
| 50 | 12,31720 Kč | 615,86 Kč |
| 100 | 11,72700 Kč | 1 172,70 Kč |
| 250 | 10,99084 Kč | 2 747,71 Kč |
| 500 | 10,46612 Kč | 5 233,06 Kč |
| 1 000 | 9,96601 Kč | 9 966,01 Kč |
| 2 500 | 9,34210 Kč | 23 355,25 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |













