
5008.0022 | |
|---|---|
DigiKey Part Number | 486-4371-ND |
Manufacturer | |
Manufacturer Product Number | 5008.0022 |
Description | PWR ENT RCPT IEC320-C8 PNL SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5008.0022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 2.5A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 20.20mm x 16.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| 20 | 188,05800 Kč | 3 761,16 Kč |
| 40 | 179,07625 Kč | 7 163,05 Kč |
| 60 | 174,02800 Kč | 10 441,68 Kč |
| 100 | 167,86640 Kč | 16 786,64 Kč |
| 260 | 156,92692 Kč | 40 801,00 Kč |
| 500 | 149,85768 Kč | 74 928,84 Kč |
| 1 000 | 142,71354 Kč | 142 713,54 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |











