
XZMDK45WT-9 | |
|---|---|
DigiKey Part Number | 1497-1331-2-ND - Tape & Reel (TR) 1497-1331-1-ND - Cut Tape (CT) 1497-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK45WT-9 |
Description | LED RED CLR 2PLCC SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Z-Bend, Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK45WT-9 Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend, Bottom Entry |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.15mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 5,18440 Kč | 518,44 Kč |
| 500 | 4,25966 Kč | 2 129,83 Kč |
| 1 000 | 3,95518 Kč | 3 955,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,69618 Kč | 7 392,36 Kč |
| 4 000 | 3,47622 Kč | 13 904,88 Kč |
| 6 000 | 3,36336 Kč | 20 180,16 Kč |
| 10 000 | 3,23583 Kč | 32 358,30 Kč |
| 14 000 | 3,15994 Kč | 44 239,16 Kč |
| 20 000 | 3,08592 Kč | 61 718,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











