



NQ0321100000G | |
|---|---|
DigiKey Part Number | 609-5214-2-ND - Tape & Reel (TR) 609-5214-1-ND - Cut Tape (CT) 609-5214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NQ0321100000G |
Description | TERM BLK 3POS SIDE ENTRY 4MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NQ0321100000G Models |
Category | Current 9 A |
Manufacturer Amphenol Anytek | Voltage 300 V |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Natural |
Positions Per Level 3 | Operating Temperature -45°C ~ 130°C |
Pitch 0.157" (4.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK4091/3KD-4.0-WH-SMD | PTR Hartmann | 740 | 5294-AK4091/3KD-4.0-WH-SMDCT-ND | 48,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 25 | 23,30760 Kč | 582,69 Kč |
| 50 | 21,07360 Kč | 1 053,68 Kč |
| 100 | 19,18170 Kč | 1 918,17 Kč |
| 250 | 17,16712 Kč | 4 291,78 Kč |
| 500 | 15,97402 Kč | 7 987,01 Kč |
| 1 000 | 15,02113 Kč | 15 021,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,90677 Kč | 41 720,31 Kč |
| 6 000 | 13,39851 Kč | 80 391,06 Kč |
| 9 000 | 13,15606 Kč | 118 404,54 Kč |
| 15 000 | 12,89851 Kč | 193 477,65 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











