
50PHV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PHV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50PHV100M10X10.5CT-ND - Cut Tape (CT) 1189-50PHV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PHV100M10X10.5 |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 145 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 29,71900 Kč | 297,19 Kč |
| 50 | 23,20380 Kč | 1 160,19 Kč |
| 100 | 21,14540 Kč | 2 114,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,60580 Kč | 8 802,90 Kč |
| 1 000 | 16,49149 Kč | 16 491,49 Kč |
| 1 500 | 15,92943 Kč | 23 894,15 Kč |
| 2 500 | 15,30285 Kč | 38 257,12 Kč |
| 3 500 | 14,93462 Kč | 52 271,17 Kč |
| 5 000 | 14,57895 Kč | 72 894,75 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

