EHBSA050M1011010T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,12000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 21 232
Unit Price: 1,77000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 199
Unit Price: 1,19000 Kč
Datasheet
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA050M1011010T

DigiKey Part Number
283-EHBSA050M1011010TTR-ND - Tape & Reel (TR)
283-EHBSA050M1011010TCT-ND - Cut Tape (CT)
283-EHBSA050M1011010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA050M1011010T
Description
CAP ALUM HYBRID 1010 50V 100UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
23mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1020,51500 Kč205,15 Kč
5015,80300 Kč790,15 Kč
10014,31430 Kč1 431,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,86010 Kč5 930,05 Kč
1 00011,04579 Kč11 045,79 Kč
1 50010,63479 Kč15 952,19 Kč
2 50010,17681 Kč25 442,02 Kč
3 5009,90758 Kč34 676,53 Kč
5 0009,64753 Kč48 237,65 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč