
HHXC500GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC500GRA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXC500GRA101MJA0GCT-ND - Cut Tape (CT) 565-HHXC500GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500GRA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 50 | 14,51380 Kč | 725,69 Kč |
| 100 | 13,12790 Kč | 1 312,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,74048 Kč | 5 370,24 Kč |
| 1 000 | 9,98854 Kč | 9 988,54 Kč |
| 1 500 | 9,60911 Kč | 14 413,66 Kč |
| 2 500 | 9,18612 Kč | 22 965,30 Kč |
| 3 500 | 8,93747 Kč | 31 281,14 Kč |
| 5 000 | 8,69725 Kč | 43 486,25 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


