
HHXC500ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-4786-2-ND - Tape & Reel (TR) 565-4786-1-ND - Cut Tape (CT) 565-4786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA101MJA0G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,10400 Kč | 191,04 Kč |
| 50 | 14,67820 Kč | 733,91 Kč |
| 100 | 13,27870 Kč | 1 327,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,87238 Kč | 5 436,19 Kč |
| 1 000 | 10,11429 Kč | 10 114,29 Kč |
| 1 500 | 9,73187 Kč | 14 597,81 Kč |
| 2 500 | 9,30539 Kč | 23 263,47 Kč |
| 3 500 | 9,05474 Kč | 31 691,59 Kč |
| 5 000 | 8,81257 Kč | 44 062,85 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |









