
HHXC500GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC500GRA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXC500GRA101MJA0GCT-ND - Cut Tape (CT) 565-HHXC500GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500GRA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 25mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXA500ARA101MJA0G | Chemi-Con | 60 | 565-4165-1-ND | 62,36000 Kč | Parametric Equivalent |
| HHXC500ARA101MJA0G | Chemi-Con | 19 205 | 565-4786-1-ND | 29,61000 Kč | Parametric Equivalent |
| 50CFV100M10X10.5 | Rubycon | 912 | 1189-50CFV100M10X10.5CT-ND | 44,42000 Kč | Parametric Equivalent |
| 50PFV100M10X10.5 | Rubycon | 3 584 | 50PFV100M10X10.5CT-ND | 56,73000 Kč | Parametric Equivalent |
| 50PHV100M10X10.5 | Rubycon | 1 453 | 1189-50PHV100M10X10.5CT-ND | 45,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,77000 Kč | 187,70 Kč |
| 50 | 14,41540 Kč | 720,77 Kč |
| 100 | 13,03890 Kč | 1 303,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,66758 Kč | 5 333,79 Kč |
| 1 000 | 9,92075 Kč | 9 920,75 Kč |
| 1 500 | 9,54389 Kč | 14 315,83 Kč |
| 2 500 | 9,12378 Kč | 22 809,45 Kč |
| 3 500 | 8,87682 Kč | 31 068,87 Kč |
| 5 000 | 8,63822 Kč | 43 191,10 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |





