
GYA1H101MCW1GS | |
|---|---|
DigiKey Part Number | GYA1H101MCW1TR-ND - Tape & Reel (TR) GYA1H101MCW1CT-ND - Cut Tape (CT) GYA1H101MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYA1H101MCQ1GS | Nichicon | 1 006 | 493-16367-1-ND | 32,95000 Kč | Parametric Equivalent |
| GYC1H101MCQ1GS | Nichicon | 1 203 | GYC1H101MCQ1CT-ND | 33,79000 Kč | Parametric Equivalent |
| GYC1H101MCW1GS | Nichicon | 940 | GYC1H101MCW1CT-ND | 39,42000 Kč | Parametric Equivalent |
| 50CFV100M10X10.5 | Rubycon | 912 | 1189-50CFV100M10X10.5CT-ND | 44,42000 Kč | Parametric Equivalent |
| 50PFV100M10X10.5 | Rubycon | 3 584 | 50PFV100M10X10.5CT-ND | 56,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 50 | 19,32880 Kč | 966,44 Kč |
| 100 | 17,57280 Kč | 1 757,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,54964 Kč | 7 274,82 Kč |
| 1 000 | 13,59799 Kč | 13 597,99 Kč |
| 1 500 | 13,11797 Kč | 19 676,95 Kč |
| 2 500 | 12,58279 Kč | 31 456,97 Kč |
| 3 500 | 12,26828 Kč | 42 938,98 Kč |
| 5 000 | 11,96447 Kč | 59 822,35 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |



