100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1H101MCW1GS

DigiKey Part Number
GYC1H101MCW1TR-ND - Tape & Reel (TR)
GYC1H101MCW1CT-ND - Cut Tape (CT)
GYC1H101MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1H101MCW1GS
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1025,69400 Kč256,94 Kč
5019,98800 Kč999,40 Kč
10018,18390 Kč1 818,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,07644 Kč7 538,22 Kč
1 00014,09832 Kč14 098,32 Kč
1 50013,60460 Kč20 406,90 Kč
2 50013,05454 Kč32 636,35 Kč
3 50012,73127 Kč44 559,44 Kč
5 00012,41899 Kč62 094,95 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč