
50CFV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50CFV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50CFV100M10X10.5CT-ND - Cut Tape (CT) 1189-50CFV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50CFV100M10X10.5 |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 29,09300 Kč | 290,93 Kč |
| 50 | 22,69080 Kč | 1 134,54 Kč |
| 100 | 20,66990 Kč | 2 066,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,19494 Kč | 8 597,47 Kč |
| 1 000 | 16,10107 Kč | 16 101,07 Kč |
| 1 500 | 15,54917 Kč | 23 323,76 Kč |
| 2 500 | 14,93387 Kč | 37 334,68 Kč |
| 3 500 | 14,57221 Kč | 51 002,74 Kč |
| 5 000 | 14,22308 Kč | 71 115,40 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

