
EEH-ZC1H101P | |
|---|---|
DigiKey Part Number | P15462TR-ND - Tape & Reel (TR) P15462CT-ND - Cut Tape (CT) P15462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H101P |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H101P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 50 | 16,50860 Kč | 825,43 Kč |
| 100 | 14,96530 Kč | 1 496,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,08308 Kč | 6 041,54 Kč |
| 1 000 | 11,26186 Kč | 11 261,86 Kč |
| 1 500 | 10,84743 Kč | 16 271,14 Kč |
| 2 500 | 10,38544 Kč | 25 963,60 Kč |
| 3 500 | 10,11396 Kč | 35 398,86 Kč |
| 5 000 | 9,85172 Kč | 49 258,60 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |












