EEH-ZT1H101P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 21 332
Unit Price: 43,68000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 199
Unit Price: 29,40000 Kč
Datasheet
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZT1H101P

DigiKey Part Number
10-EEH-ZT1H101PTR-ND - Tape & Reel (TR)
10-EEH-ZT1H101PCT-ND - Cut Tape (CT)
10-EEH-ZT1H101PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZT1H101P
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZT1H101P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
23mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
435 mA @ 100 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1034,77300 Kč347,73 Kč
5027,37300 Kč1 368,65 Kč
10025,03170 Kč2 503,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,62508 Kč10 312,54 Kč
1 00019,38262 Kč19 382,62 Kč
1 50018,75583 Kč28 133,74 Kč
2 50018,05736 Kč45 143,40 Kč
3 50017,64684 Kč61 763,94 Kč
5 00017,25044 Kč86 252,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč