Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EHBSA050M1011010T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M1011010TTR-ND - Tape & Reel (TR) 283-EHBSA050M1011010TCT-ND - Cut Tape (CT) 283-EHBSA050M1011010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M1011010T |
Description | CAP ALUM HYBRID 1010 50V 100UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 50 | 15,80300 Kč | 790,15 Kč |
| 100 | 14,31430 Kč | 1 431,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,86010 Kč | 5 930,05 Kč |
| 1 000 | 11,04579 Kč | 11 045,79 Kč |
| 1 500 | 10,63479 Kč | 15 952,19 Kč |
| 2 500 | 10,17681 Kč | 25 442,02 Kč |
| 3 500 | 9,90758 Kč | 34 676,53 Kč |
| 5 000 | 9,64753 Kč | 48 237,65 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |





