
742C163101JP | |
|---|---|
DigiKey Part Number | 60-742C163101JPTR-ND - Tape & Reel (TR) 60-742C163101JPCT-ND - Cut Tape (CT) 60-742C163101JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163101JP |
Description | RES ARRAY 8 RES 100 OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2506, Concave, Long Side Terminals |
Resistance (Ohms) 100 | Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,30560 Kč | 132,64 Kč |
| 50 | 4,70920 Kč | 235,46 Kč |
| 100 | 4,20030 Kč | 420,03 Kč |
| 250 | 3,64388 Kč | 910,97 Kč |
| 500 | 3,29476 Kč | 1 647,38 Kč |
| 1 000 | 2,99819 Kč | 2 998,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,53181 Kč | 10 127,24 Kč |
| 8 000 | 2,34979 Kč | 18 798,32 Kč |
| 12 000 | 2,25632 Kč | 27 075,84 Kč |
| 20 000 | 2,15059 Kč | 43 011,80 Kč |
| 28 000 | 2,08759 Kč | 58 452,52 Kč |
| 40 000 | 2,02605 Kč | 81 042,00 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |










