



CSTNE8M00G550000R0 | |
|---|---|
DigiKey Part Number | 490-17958-2-ND - Tape & Reel (TR) 490-17958-1-ND - Cut Tape (CT) 490-17958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00G550000R0 |
Description | CERAMIC RES 8.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00G550000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 33 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 8 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.032" (0.80mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 25 | 4,70520 Kč | 117,63 Kč |
| 50 | 4,51320 Kč | 225,66 Kč |
| 100 | 4,32750 Kč | 432,75 Kč |
| 250 | 4,09184 Kč | 1 022,96 Kč |
| 500 | 3,92250 Kč | 1 961,25 Kč |
| 1 000 | 3,76046 Kč | 3 760,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58708 Kč | 10 761,24 Kč |
| 6 000 | 3,43873 Kč | 20 632,38 Kč |
| 9 000 | 3,35479 Kč | 30 193,11 Kč |
| 15 000 | 3,25198 Kč | 48 779,70 Kč |
| 21 000 | 3,18603 Kč | 66 906,63 Kč |
| 30 000 | 3,11759 Kč | 93 527,70 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |












