


MAX3051ESA+ | |
|---|---|
DigiKey Part Number | MAX3051ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3051ESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3051ESA+ Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3.14V ~ 3.47V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 85,65400 Kč | 856,54 Kč |
| 25 | 79,00080 Kč | 1 975,02 Kč |
| 100 | 71,69080 Kč | 7 169,08 Kč |
| 300 | 67,61423 Kč | 20 284,27 Kč |
| 500 | 66,10692 Kč | 33 053,46 Kč |
| 1 000 | 64,37801 Kč | 64 378,01 Kč |
| 2 500 | 62,55357 Kč | 156 383,92 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |











