
USB1100-30-A | |
|---|---|
DigiKey Part Number | 2073-USB1100-30-ATR-ND - Tape & Reel (TR) 2073-USB1100-30-ACT-ND - Cut Tape (CT) 2073-USB1100-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB1100-30-A |
Description | USB3.0 A DUAL SKT, THRU HOLE, R/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1100-30-A Models |
Category | Features Board Lock |
Manufacturer GCT | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.8A |
Part Status Active | Voltage - Rated 100VAC |
Connector Type USB-A (USB TYPE-A), Stacked | Mating Cycles 5000 |
Number of Contacts 18 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS201) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,18500 Kč | 421,85 Kč |
| 25 | 39,54360 Kč | 988,59 Kč |
| 50 | 37,64940 Kč | 1 882,47 Kč |
| 100 | 35,85200 Kč | 3 585,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 34,13855 Kč | 6 827,71 Kč |
| 400 | 32,50910 Kč | 13 003,64 Kč |
| 600 | 31,59183 Kč | 18 955,10 Kč |
| 1 000 | 30,47377 Kč | 30 473,77 Kč |
| 1 400 | 29,75926 Kč | 41 662,96 Kč |
| 2 000 | 29,02008 Kč | 58 040,16 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











