
16SVPG560M | |
|---|---|
DigiKey Part Number | 10-16SVPG560MTR-ND - Tape & Reel (TR) 10-16SVPG560MCT-ND - Cut Tape (CT) 10-16SVPG560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG560M |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG560M Models |
Category | ESR (Equivalent Series Resistance) 10mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 5000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Type Polymer | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Capacitance 560 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 16 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 50 | 37,50240 Kč | 1 875,12 Kč |
| 100 | 34,48710 Kč | 3 448,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,76180 Kč | 14 380,90 Kč |
| 1 000 | 27,16028 Kč | 27 160,28 Kč |
| 1 500 | 26,35249 Kč | 39 528,74 Kč |
| 2 500 | 25,45235 Kč | 63 630,88 Kč |
| 3 500 | 24,92337 Kč | 87 231,79 Kč |
| 5 000 | 24,41265 Kč | 122 063,25 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |





