
TG-T1000-26-26-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-26-26-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-26-26-0.25-5PT |
Description | THERM TAPE 26MMX26MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 26.00mm x 26.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 26.00mm x 26.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 50 | 5,57280 Kč | 278,64 Kč |
| 100 | 5,37130 Kč | 537,13 Kč |
| 300 | 5,06683 Kč | 1 520,05 Kč |
| 500 | 4,93160 Kč | 2 465,80 Kč |
| 1 000 | 4,75353 Kč | 4 753,53 Kč |
| 5 000 | 4,36372 Kč | 21 818,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |
















