Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGH-0280-07

DigiKey Part Number
1168-TGH-0280-07-ND
Manufacturer
Manufacturer Product Number
TGH-0280-07
Description
ALUMINIUM HEAT SINK 28X28MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
-
Shape
Square, Fins
Length
1.102" (28.00mm)
Width
1.102" (28.00mm)
Diameter
-
Fin Height
0.591" (15.01mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1058,83600 Kč588,36 Kč
2556,05640 Kč1 401,41 Kč
5054,03200 Kč2 701,60 Kč
10052,07710 Kč5 207,71 Kč
25049,60316 Kč12 400,79 Kč
50047,80740 Kč23 903,70 Kč
1 00046,07465 Kč46 074,65 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč