
TGH-0280-04 | |
|---|---|
DigiKey Part Number | 1168-TGH-0280-04-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0280-04 |
Description | ALUMINIUM HEAT SINK 28X28MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Pin Fins | |
Length | 1.102" (28.00mm) | |
Width | 1.102" (28.00mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 62,53200 Kč | 625,32 Kč |
| 25 | 59,56720 Kč | 1 489,18 Kč |
| 50 | 57,41700 Kč | 2 870,85 Kč |
| 100 | 55,34230 Kč | 5 534,23 Kč |
| 250 | 52,71084 Kč | 13 177,71 Kč |
| 500 | 50,80298 Kč | 25 401,49 Kč |
| 1 000 | 48,96188 Kč | 48 961,88 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |


