
TPS62902RPJR | |
|---|---|
DigiKey Part Number | 296-TPS62902RPJRTR-ND - Tape & Reel (TR) 296-TPS62902RPJRCT-ND - Cut Tape (CT) 296-TPS62902RPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62902RPJR |
Description | IC REG BUCK ADJ 2A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62902RPJR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz, 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (1.5x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 24,77760 Kč | 619,44 Kč |
| 100 | 22,05210 Kč | 2 205,21 Kč |
| 250 | 20,75360 Kč | 5 188,40 Kč |
| 500 | 19,97120 Kč | 9 985,60 Kč |
| 1 000 | 19,88658 Kč | 19 886,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,53143 Kč | 55 594,29 Kč |
| 6 000 | 18,14203 Kč | 108 852,18 Kč |
| 9 000 | 17,94706 Kč | 161 523,54 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |











