
BLM21SP700SN1D | |
|---|---|
DigiKey Part Number | 490-18596-2-ND - Tape & Reel (TR) 490-18596-1-ND - Cut Tape (CT) 490-18596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP700SN1D |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP700SN1D Models |
Category | Current Rating (Max) 6A |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.041" (1.05mm) |
Filter Type Power Line | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 70 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 3,98960 Kč | 99,74 Kč |
| 50 | 3,56960 Kč | 178,48 Kč |
| 100 | 3,18120 Kč | 318,12 Kč |
| 250 | 2,71296 Kč | 678,24 Kč |
| 500 | 2,38916 Kč | 1 194,58 Kč |
| 1 000 | 2,08888 Kč | 2 088,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,59322 Kč | 6 372,88 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











