
LP5018RSMR | |
|---|---|
DigiKey Part Number | 296-50813-2-ND - Tape & Reel (TR) 296-50813-1-ND - Cut Tape (CT) 296-50813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5018RSMR |
Description | IC LED DRVR LIN I2C 35MA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear I2C Dimming 35mA 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP5018RSMR Models |
Category | Current - Output / Channel 35mA |
Manufacturer Texas Instruments | Frequency 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 32-VQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 0V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 20,80480 Kč | 520,12 Kč |
| 100 | 18,45930 Kč | 1 845,93 Kč |
| 250 | 17,34184 Kč | 4 335,46 Kč |
| 500 | 16,66780 Kč | 8 333,90 Kč |
| 1 000 | 16,48112 Kč | 16 481,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,42849 Kč | 46 285,47 Kč |
| 6 000 | 15,09326 Kč | 90 559,56 Kč |
| 9 000 | 14,92543 Kč | 134 328,87 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











