


115V-AD00 | |
|---|---|
DigiKey Part Number | 4827-115V-AD00TR-ND - Tape & Reel (TR) 4827-115V-AD00CT-ND - Cut Tape (CT) 4827-115V-AD00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115V-AD00 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115V-AD00 Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.079" (2.00mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 25 | 37,44800 Kč | 936,20 Kč |
| 50 | 35,65880 Kč | 1 782,94 Kč |
| 100 | 33,95690 Kč | 3 395,69 Kč |
| 250 | 31,82884 Kč | 7 957,21 Kč |
| 500 | 30,30930 Kč | 15 154,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,71179 Kč | 29 711,79 Kč |
| 2 000 | 28,29424 Kč | 56 588,48 Kč |
| 3 000 | 27,49686 Kč | 82 490,58 Kč |
| 5 000 | 26,52436 Kč | 132 621,80 Kč |
| 7 000 | 25,90292 Kč | 181 320,44 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |











