



2452796-1 | |
|---|---|
DigiKey Part Number | 343-2452796-1TR-ND - Tape & Reel (TR) 343-2452796-1CT-ND - Cut Tape (CT) 343-2452796-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2452796-1 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2452796-1 Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer TE Connectivity Linx | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.055" (1.40mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 8 (6 + 2) | Contact Finish Gold |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 28,78400 Kč | 719,60 Kč |
| 50 | 27,41080 Kč | 1 370,54 Kč |
| 100 | 26,09840 Kč | 2 609,84 Kč |
| 250 | 24,46352 Kč | 6 115,88 Kč |
| 500 | 23,29560 Kč | 11 647,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,55823 Kč | 32 337,34 Kč |
| 3 000 | 20,52981 Kč | 61 589,43 Kč |
| 4 500 | 19,95127 Kč | 89 780,72 Kč |
| 7 500 | 19,24570 Kč | 144 342,75 Kč |
| 10 500 | 18,79475 Kč | 197 344,88 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |








