
NSIM-3-C | |
|---|---|
DigiKey Part Number | 2223-NSIM-3-CTR-ND - Tape & Reel (TR) 2223-NSIM-3-CCT-ND - Cut Tape (CT) 2223-NSIM-3-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-3-C |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-3-C Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.055" (1.40mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 7 (6 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 50 | 11,11220 Kč | 555,61 Kč |
| 100 | 10,71740 Kč | 1 071,74 Kč |
| 250 | 10,21596 Kč | 2 553,99 Kč |
| 500 | 9,85310 Kč | 4 926,55 Kč |
| 1 000 | 9,50306 Kč | 9 503,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,16584 Kč | 18 331,68 Kč |
| 4 000 | 8,84074 Kč | 35 362,96 Kč |
| 6 000 | 8,65608 Kč | 51 936,48 Kč |
| 10 000 | 8,42898 Kč | 84 289,80 Kč |
| 14 000 | 8,28271 Kč | 115 957,94 Kč |
| 20 000 | 8,13042 Kč | 162 608,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




