
BAT754C,215 | |
|---|---|
DigiKey Part Number | 1727-3575-2-ND - Tape & Reel (TR) 1727-3575-1-ND - Cut Tape (CT) 1727-3575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT754C,215 |
Description | DIODE ARR SCHOTTKY 30V TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT754C,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 500 | 2,46810 Kč | 1 234,05 Kč |
| 1 000 | 2,19261 Kč | 2 192,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84145 Kč | 5 524,35 Kč |
| 6 000 | 1,66427 Kč | 9 985,62 Kč |
| 9 000 | 1,57394 Kč | 14 165,46 Kč |
| 15 000 | 1,47239 Kč | 22 085,85 Kč |
| 21 000 | 1,41223 Kč | 29 656,83 Kč |
| 30 000 | 1,35374 Kč | 40 612,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





