BAT54CQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 33 917
Unit Price: 0,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 694
Unit Price: 0,12000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 333
Unit Price: 0,43000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 433
Unit Price: 0,45000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CQ-7-F

DigiKey Part Number
BAT54CQ-7-FDITR-ND - Tape & Reel (TR)
BAT54CQ-7-FDICT-ND - Cut Tape (CT)
BAT54CQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CQ-7-F
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,28400 Kč42,84 Kč
1002,67930 Kč267,93 Kč
5001,97928 Kč989,64 Kč
1 0001,75228 Kč1 752,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46300 Kč4 389,00 Kč
6 0001,31703 Kč7 902,18 Kč
9 0001,24254 Kč11 182,86 Kč
15 0001,15881 Kč17 382,15 Kč
21 0001,10918 Kč23 292,78 Kč
30 0001,06095 Kč31 828,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč