
BAT54C-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT54C-G3-08TR-ND - Tape & Reel (TR) 112-BAT54C-G3-08CT-ND - Cut Tape (CT) 112-BAT54C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C-G3-08 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 100 | 4,23580 Kč | 423,58 Kč |
| 500 | 3,17338 Kč | 1 586,69 Kč |
| 1 000 | 2,83051 Kč | 2 830,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39414 Kč | 7 182,42 Kč |
| 6 000 | 2,17412 Kč | 13 044,72 Kč |
| 9 000 | 2,06194 Kč | 18 557,46 Kč |
| 15 000 | 1,93584 Kč | 29 037,60 Kč |
| 21 000 | 1,86113 Kč | 39 083,73 Kč |
| 30 000 | 1,78853 Kč | 53 655,90 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |






