
TS3USB30RSWR | |
|---|---|
DigiKey Part Number | 296-22547-2-ND - Tape & Reel (TR) 296-22547-1-ND - Cut Tape (CT) 296-22547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB30RSWR |
Description | IC USB SWITCH DUAL 1X2 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB30RSWR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 4.3V |
Manufacturer Texas Instruments | -3db Bandwidth 955MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit DPDT | Package / Case 10-UFQFN |
Number of Channels 1 | Supplier Device Package 10-UQFN (1.8x1.4) |
On-State Resistance (Max) 10Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 25 | 25,29840 Kč | 632,46 Kč |
| 100 | 22,52460 Kč | 2 252,46 Kč |
| 250 | 21,20296 Kč | 5 300,74 Kč |
| 500 | 20,40628 Kč | 10 203,14 Kč |
| 1 000 | 20,33635 Kč | 20 336,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,94048 Kč | 56 821,44 Kč |
| 6 000 | 18,54396 Kč | 111 263,76 Kč |
| 9 000 | 18,34551 Kč | 165 109,59 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











