


74LVC1G08GW,125 | |
|---|---|
DigiKey Part Number | 1727-2872-2-ND - Tape & Reel (TR) 1727-2872-1-ND - Cut Tape (CT) 1727-2872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G08GW,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DCKT | Texas Instruments | 42 238 | 296-26593-1-ND | 18,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,12600 Kč | 11,26 Kč |
| 25 | 0,98440 Kč | 24,61 Kč |
| 100 | 0,82170 Kč | 82,17 Kč |
| 250 | 0,74412 Kč | 186,03 Kč |
| 500 | 0,69740 Kč | 348,70 Kč |
| 1 000 | 0,65903 Kč | 659,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61176 Kč | 1 835,28 Kč |
| 6 000 | 0,58861 Kč | 3 531,66 Kč |
| 9 000 | 0,57703 Kč | 5 193,27 Kč |
| 15 000 | 0,56416 Kč | 8 462,40 Kč |
| 21 000 | 0,55663 Kč | 11 689,23 Kč |
| 30 000 | 0,54941 Kč | 16 482,30 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |








