


SBAT54CLT1G | |
|---|---|
DigiKey Part Number | SBAT54CLT1GOSTR-ND - Tape & Reel (TR) SBAT54CLT1GOSCT-ND - Cut Tape (CT) SBAT54CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAT54CLT1G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAT54CLT1G Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54C,215 | Nexperia USA Inc. | 3 595 | 1727-2902-1-ND | 2,52000 Kč | Direct |
| BAT54C-AU_R1_000A1 | Panjit International Inc. | 2 665 | 3757-BAT54C-AU_R1_000A1CT-ND | 2,94000 Kč | Similar |
| CBAT54C TR PBFREE | Central Semiconductor Corp | 46 144 | 1514-CBAT54CTRPBFREECT-ND | 15,75000 Kč | Similar |
| CMPSH-3CE TR PBFREE | Central Semiconductor Corp | 22 850 | 1514-CMPSH-3CETRPBFREECT-ND | 13,86000 Kč | Similar |
| CMPSH-3CG TR PBFREE | Central Semiconductor Corp | 3 326 | 1514-CMPSH-3CGTRPBFREECT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46100 Kč | 246,10 Kč |
| 500 | 1,81212 Kč | 906,06 Kč |
| 1 000 | 1,60215 Kč | 1 602,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23580 Kč | 3 707,40 Kč |
| 6 000 | 1,11073 Kč | 6 664,38 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





