Parametric Equivalent
Parametric Equivalent

CDBT-54C-G | |
|---|---|
DigiKey Part Number | 641-2079-2-ND - Tape & Reel (TR) 641-2079-1-ND - Cut Tape (CT) 641-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBT-54C-G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54C-G | Comchip Technology | 52 245 | 641-1320-1-ND | 4,59000 Kč | Parametric Equivalent |
| BAT54C | Taiwan Semiconductor Corporation | 0 | 1801-BAT54CCT-ND | 0,00000 Kč | Parametric Equivalent |
| BAT54C RFG | Taiwan Semiconductor Corporation | 67 469 | BAT54CRFGCT-ND | 4,38000 Kč | Parametric Equivalent |
| BAT54CTA | Diodes Incorporated | 9 954 | BAT54CCT-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,41090 Kč | 241,09 Kč |
| 500 | 1,77522 Kč | 887,61 Kč |
| 1 000 | 1,56917 Kč | 1 569,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20983 Kč | 3 629,49 Kč |
| 6 000 | 1,08713 Kč | 6 522,78 Kč |
| 9 000 | 1,02454 Kč | 9 220,86 Kč |
| 15 000 | 0,95413 Kč | 14 311,95 Kč |
| 21 000 | 0,91241 Kč | 19 160,61 Kč |
| 30 000 | 0,87185 Kč | 26 155,50 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |





