BAT54C,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01324 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 77 029
Unit Price: 0,42000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Direct


onsemi
In Stock: 59 483
Unit Price: 0,26000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,28000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 16 517
Unit Price: 0,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 30 652
Unit Price: 0,25000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 613
Unit Price: 0,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 137
Unit Price: 0,37000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 102 395
Unit Price: 0,31000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 12 101
Unit Price: 0,14000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 68 019
Unit Price: 0,18000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 665
Unit Price: 0,12000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54C,235

DigiKey Part Number
1727-1867-2-ND - Tape & Reel (TR)
1727-1867-1-ND - Cut Tape (CT)
1727-1867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54C,235
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54C,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54C-QVLNexperia USA Inc.01727-BAT54C-QVL-ND0,01324 KčDirect
BAT54C-E3-08Vishay General Semiconductor - Diodes Division77 029BAT54C-E3-08CT-ND0,42000 KčDirect
BAT54CLT1Gonsemi0BAT54CLT1GOSCT-ND0,12000 KčDirect
SBAT54CLT1Gonsemi59 483SBAT54CLT1GOSCT-ND0,26000 KčDirect
BAT54CQ-7-FDiodes Incorporated0BAT54CQ-7-FDICT-ND0,28000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,59600 Kč15,96 Kč
1000,98480 Kč98,48 Kč
5000,70974 Kč354,87 Kč
1 0000,62007 Kč620,07 Kč
2 0000,54396 Kč1 087,92 Kč
5 0000,46133 Kč2 306,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41001 Kč4 100,10 Kč
20 0000,36674 Kč7 334,80 Kč
30 0000,34466 Kč10 339,80 Kč
50 0000,31982 Kč15 991,00 Kč
70 0000,30511 Kč21 357,70 Kč
100 0000,29079 Kč29 079,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč