BAT54CLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 69 343
Unit Price: 10,43000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 46 019
Unit Price: 16,06000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 6,88000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 9 954
Unit Price: 5,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 27 582
Unit Price: 6,05000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 102 225
Unit Price: 9,18000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 21 239
Unit Price: 3,34000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 10 571
Unit Price: 2,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,26000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22 725
Unit Price: 13,76000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
onsemi USB Type-C Solutions | Digi-Key Daily

BAT54CLT1G

DigiKey Part Number
BAT54CLT1GOSTR-ND - Tape & Reel (TR)
BAT54CLT1GOSCT-ND - Cut Tape (CT)
BAT54CLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CLT1G
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54CLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54C,215Nexperia USA Inc.01727-2902-1-ND2,50000 KčDirect
BAT54C,235Nexperia USA Inc.01727-1867-1-ND2,50000 KčDirect
BAT54C-E3-08Vishay General Semiconductor - Diodes Division69 343BAT54C-E3-08CT-ND10,43000 KčDirect
BAT754C,215Nexperia USA Inc.01727-3575-1-ND8,55000 KčDirect
CBAT54C TR PBFREECentral Semiconductor Corp46 0191514-CBAT54CTRPBFREECT-ND16,06000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,73100 Kč17,31 Kč
1001,05950 Kč105,95 Kč
5000,76372 Kč381,86 Kč
1 0000,66779 Kč667,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50463 Kč1 513,89 Kč
6 0000,44707 Kč2 682,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč