MFR Recommended

BAT54-HE3-18 | |
|---|---|
DigiKey Part Number | BAT54-HE3-18GITR-ND - Tape & Reel (TR) BAT54-HE3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT54-HE3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 4 041 | 112-BAT54-HE3_A-18CT-ND | 8,97000 Kč | MFR Recommended |
| BAT54LT1G | onsemi | 552 846 | BAT54LT1GOSCT-ND | 2,92000 Kč | Direct |
| BAT54-7-F | Diodes Incorporated | 236 212 | BAT54-FDICT-ND | 3,55000 Kč | Upgrade |
| BAT54TA | Diodes Incorporated | 15 077 | BAT54CT-ND | 5,63000 Kč | Upgrade |




