
BAT54-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAT54-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAT54-HE3_A-18CT-ND - Cut Tape (CT) 112-BAT54-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-HE3_A-18 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,65928 Kč | 16 592,80 Kč |
| 20 000 | 1,52072 Kč | 30 414,40 Kč |
| 30 000 | 1,45011 Kč | 43 503,30 Kč |
| 50 000 | 1,37077 Kč | 68 538,50 Kč |
| 70 000 | 1,32378 Kč | 92 664,60 Kč |
| 100 000 | 1,27813 Kč | 127 813,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 500 | 2,43198 Kč | 1 215,99 Kč |
| 1 000 | 2,16258 Kč | 2 162,58 Kč |
| 2 000 | 1,93528 Kč | 3 870,56 Kč |
| 5 000 | 1,68887 Kč | 8 444,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 500 | 2,62684 Kč | 1 313,42 Kč |
| 1 000 | 2,33561 Kč | 2 335,61 Kč |
| 2 000 | 2,09014 Kč | 4 180,28 Kč |
| 5 000 | 1,82397 Kč | 9 119,85 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


