
BAT54-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT54-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT54-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT54-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-HE3_A-08 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,43100 Kč | 34,31 Kč |
| 100 | 2,25240 Kč | 225,24 Kč |
| 500 | 1,65874 Kč | 829,37 Kč |
| 1 000 | 1,41877 Kč | 1 418,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22111 Kč | 3 663,33 Kč |
| 6 000 | 1,09727 Kč | 6 583,62 Kč |
| 9 000 | 1,03409 Kč | 9 306,81 Kč |
| 15 000 | 0,79895 Kč | 11 984,25 Kč |
| 21 000 | 0,79604 Kč | 16 716,84 Kč |
| 30 000 | 0,79317 Kč | 23 795,10 Kč |
| 75 000 | 0,78676 Kč | 59 007,00 Kč |
| 150 000 | 0,73456 Kč | 110 184,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |



