Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-HE3_A-18

DigiKey Part Number
112-BAT54-HE3_A-18TR-ND - Tape & Reel (TR)
112-BAT54-HE3_A-18CT-ND - Cut Tape (CT)
112-BAT54-HE3_A-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54-HE3_A-18
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Mfr
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,56800 Kč55,68 Kč
1003,50370 Kč350,37 Kč
5002,60902 Kč1 304,51 Kč
1 0002,31976 Kč2 319,76 Kč
2 0002,07596 Kč4 151,92 Kč
5 0001,81159 Kč9 057,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,64802 Kč16 480,20 Kč
20 0001,51040 Kč30 208,00 Kč
30 0001,44027 Kč43 208,10 Kč
50 0001,36146 Kč68 073,00 Kč
70 0001,31479 Kč92 035,30 Kč
100 0001,26945 Kč126 945,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč