
BBPY00321611600Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00321611600Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611600Y00CT-ND - Cut Tape (CT) 553-BBPY00321611600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00321611600Y00 |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,23400 Kč | 55,85 Kč |
| 50 | 2,00320 Kč | 100,16 Kč |
| 100 | 1,79110 Kč | 179,11 Kč |
| 250 | 1,53704 Kč | 384,26 Kč |
| 500 | 1,36068 Kč | 680,34 Kč |
| 1 000 | 1,19773 Kč | 1 197,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96269 Kč | 2 888,07 Kč |
| 6 000 | 0,82739 Kč | 4 964,34 Kč |
| 9 000 | 0,80842 Kč | 7 275,78 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


