AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel SOT-23-5
SN74LVC1G08DBVR

SN74LVC1G08DBVR

DigiKey Part Number
4518-SN74LVC1G08DBVRTR-ND - Tape & Reel (TR)
4518-SN74LVC1G08DBVRCT-ND - Cut Tape (CT)
4518-SN74LVC1G08DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DBVR
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - High
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10ns @ 5V, 15pF
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,75600 Kč18,90 Kč
1000,63200 Kč63,20 Kč
2500,57032 Kč142,58 Kč
5000,53292 Kč266,46 Kč
1 0000,50248 Kč502,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46490 Kč1 394,70 Kč
6 0000,44645 Kč2 678,70 Kč
9 0000,43720 Kč3 934,80 Kč
15 0000,42697 Kč6 404,55 Kč
21 0000,42099 Kč8 840,79 Kč
30 0000,41524 Kč12 457,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč