EEPROM Memory IC 32Kbit I2C 3.4 MHz 70 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS32T-I/OT

DigiKey Part Number
150-24CS32T-I/OTTR-ND - Tape & Reel (TR)
150-24CS32T-I/OTCT-ND - Cut Tape (CT)
150-24CS32T-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CS32T-I/OT
Description
32K 3.4MHZ I2C SERIAL EEPROM, I-
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 3.4 MHz 70 ns SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
5ms
Access Time
70 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
254,82960 Kč120,74 Kč
1004,61960 Kč461,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,61956 Kč13 858,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč