


LT3090IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3090IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3090IDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3090IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3090IDD#TRPBF |
Description | IC REG LIN NEG ADJ 600MA 10DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3090IDD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -36V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3090EDD#TRPBF | Analog Devices Inc. | 1 642 | LT3090EDD#TRPBFCT-ND | 152,24000 Kč | Parametric Equivalent |
| LT3090IDD#PBF | Analog Devices Inc. | 178 | LT3090IDD#PBF-ND | 194,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 151,45900 Kč | 1 514,59 Kč |
| 25 | 140,61960 Kč | 3 515,49 Kč |
| 100 | 128,70510 Kč | 12 870,51 Kč |
| 250 | 126,25844 Kč | 31 564,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,81286 Kč | 284 532,15 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |









