


LT3090IDD#PBF | |
|---|---|
DigiKey Part Number | LT3090IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3090IDD#PBF |
Description | IC REG LIN NEG ADJ 600MA 10DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3090IDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -36V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 151,45900 Kč | 1 514,59 Kč |
| 25 | 140,61960 Kč | 3 515,49 Kč |
| 121 | 127,40058 Kč | 15 415,47 Kč |
| 363 | 121,10118 Kč | 43 959,73 Kč |
| 605 | 118,77337 Kč | 71 857,89 Kč |
| 1 089 | 116,47585 Kč | 126 842,20 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |









