
ADS7067IYBHT | |
|---|---|
DigiKey Part Number | 296-ADS7067IYBHTTR-ND - Tape & Reel (TR) 296-ADS7067IYBHTCT-ND - Cut Tape (CT) 296-ADS7067IYBHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7067IYBHT |
Description | IC ADC 16BIT 16-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-DSBGA (1.62x1.62) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type External, Supply |
Number of Bits 16 | Voltage - Supply, Analog 3V ~ 5.5V |
Sampling Rate (Per Second) 800k | Voltage - Supply, Digital 1.65V ~ 5.5V |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 16-XFBGA, DSBGA |
Data Interface SPI | Supplier Device Package 16-DSBGA (1.62x1.62) |
Configuration MUX-ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,46000 Kč | 531,46 Kč |
| 10 | 426,91000 Kč | 4 269,10 Kč |
| 25 | 400,80160 Kč | 10 020,04 Kč |
| 100 | 379,74040 Kč | 37 974,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 358,42748 Kč | 89 606,87 Kč |
| 500 | 350,18532 Kč | 175 092,66 Kč |
| Unit Price without VAT: | 531,46000 Kč |
|---|---|
| Unit Price with VAT: | 643,06660 Kč |










